Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCR95HF-VMD5TCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2807107RL
Cut Tape2807107
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.810 | S$4.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.810 (S$5.2429) |
| 10+ | S$4.170 (S$4.5453) |
| 25+ | S$3.800 (S$4.142) |
| 50+ | S$3.650 (S$3.9785) |
| 100+ | S$3.490 (S$3.8041) |
| 250+ | S$3.300 (S$3.597) |
| 500+ | S$3.190 (S$3.4771) |
| 1000+ | S$3.050 (S$3.3245) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCR95HF-VMD5TCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2807107RL
Cut Tape2807107
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min2.7V
RFID IC TypeReader
Supply Voltage Max5.5V
Output Power230mW
IC Case / PackageVFQFPN
RF IC Case StyleVFQFPN
No. of Pins32Pins
InterfacesSPI, UART
Operating Temperature Min-25°C
Current Consumption200µA
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
VFQFPN
No. of Pins
32Pins
Standards
ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE
Current Consumption
200µA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
13.567MHz
RFID IC Type
Reader
Output Power
230mW
RF IC Case Style
VFQFPN
Interfaces
SPI, UART
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111