Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.360 | S$5.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.360 (S$5.8424) |
| 10+ | S$4.230 (S$4.6107) |
| 25+ | S$3.880 (S$4.2292) |
| 50+ | S$3.690 (S$4.0221) |
| 100+ | S$3.500 (S$3.815) |
| 250+ | S$3.330 (S$3.6297) |
| 500+ | S$3.300 (S$3.597) |
| 1000+ | S$3.100 (S$3.379) |
Product Information
Product Overview
NGC1081XTMA1 is an NFC tag-side controller for smart sensing applications. This IC suitable and optimized for NFC communication controlled actuation and sensing. It contains a NFC transceiver, actuation interface, sensing unit, microcontroller and wired communication interfaces. The chip can operate in two different power supply modes namely active supply mode (The chip is supplied by an external 3V power supply (e.g. battery)) and passive supply mode (The chip is harvesting energy from the external NFC RF field). Potential applications and application use cases of NGC1081 are applications, which require embedded control together with a contact less communication interface, an actuation interface/driver, a sensing and measurement interface and optional passive supply mode operation based on RF field energy harvesting. That might be: NFC configured and controlled environmental sensing and data logging, NFC configured thermostats, NFC activated smart lock and Health Care Passive Sensor.
- Contact-less communication interface NFC, PICC according to ISO/ IEC 14443 Type A
- Data rate 106kbit/s, initialization and anti-collision protocol processed in firmware
- 32-bit ARM Cortex-M0 CPU operating at clock frequency of 28MHz
- Nested vector interrupt controller with 18 interrupts, integrated system tick timer (SysTick)
- MicroDMA with 8 DMA ch, 16kByte integrated ROM, 16KByte integrated SRAM
- 60KB non volatile flash, serial wire debug interface, multilayer AHB-Lite on-chip interconnect
- Up to 16 programmable and configurable GPIO, watchdog timer, AES accelerator, RTC
- Actuation interface, sensing interface
- Embedded security and True Random Number Generator (TRNG)
- 32 pin VQFN package
Technical Specifications
13.56MHz
Read, Write
60KB
32Pins
NFC
-25°C
85°C
2.8V
3.3V
VQFN-EP
VQFN-EP
ISO/IEC 14443A-3
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate