Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2686EWS+T
Order Code
Re-Reel2987348RL
Cut Tape2987348
Your Part Number
1,480 In Stock
Need more?
1480 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.060 | S$3.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.060 (S$3.3354) |
| 10+ | S$2.650 (S$2.8885) |
| 25+ | S$2.500 (S$2.725) |
| 100+ | S$2.290 (S$2.4961) |
| 250+ | S$2.180 (S$2.3762) |
| 500+ | S$2.100 (S$2.289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2686EWS+T
Order Code
Re-Reel2987348RL
Cut Tape2987348
Technical Datasheet
Frequency Max1.57542GHz
Gain19dB
No. of Channels1Channels
Noise Figure Typ0.75dB
Frequency Response RF Min-
RF IC Case StyleWLP
Frequency Response RF Max1.57542GHz
Gain Typ19dB
Third Order Output Intercept Point OIP3 Typ16dBm
Supply Voltage Min1.6V
Supply Voltage Max3.3V
IC Case / PackageWLP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Signal Processing, Automotive, Avionics, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Max
1.57542GHz
No. of Channels
1Channels
Frequency Response RF Min
-
Frequency Response RF Max
1.57542GHz
Third Order Output Intercept Point OIP3 Typ
16dBm
Supply Voltage Max
3.3V
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Gain
19dB
Noise Figure Typ
0.75dB
RF IC Case Style
WLP
Gain Typ
19dB
Supply Voltage Min
1.6V
IC Case / Package
WLP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002