Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$132.660 (S$144.5994) |
| 10+ | S$116.570 (S$127.0613) |
| 25+ | S$111.020 (S$121.0118) |
| 100+ | S$103.390 (S$112.6951) |
Price for:Each
Minimum: 1
Multiple: 1
S$132.66 (S$144.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC341LC3B
Order Code4568530
Technical Datasheet
Frequency Min21GHz
Frequency Max29GHz
No. of Channels1Channels
Gain12dB
Frequency Response RF Min21GHz
Noise Figure Typ2.5dB
RF IC Case StyleLCC-EP
Frequency Response RF Max29GHz
Gain Typ12dB
Third Order Output Intercept Point OIP3 Typ19dBm
Supply Voltage Min2.7V
Supply Voltage Max5V
IC Case / PackageLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
21GHz
No. of Channels
1Channels
Frequency Response RF Min
21GHz
RF IC Case Style
LCC-EP
Gain Typ
12dB
Supply Voltage Min
2.7V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
29GHz
Gain
12dB
Noise Figure Typ
2.5dB
Frequency Response RF Max
29GHz
Third Order Output Intercept Point OIP3 Typ
19dBm
Supply Voltage Max
5V
No. of Pins
12Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001