Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2674EWT+T
Order Code3927134
Product RangeMAX2674 Series
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
2500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$3.710 (S$4.0439) |
| 7500+ | S$3.640 (S$3.9676) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
S$9,275.00 (S$10,109.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2674EWT+T
Order Code3927134
Product RangeMAX2674 Series
Technical Datasheet
Frequency Min1575.42MHz
Frequency Max1610MHz
Gain18dB
No. of Channels1Channels
Noise Figure Typ0.75dB
Frequency Response RF Min1575.42MHz
RF IC Case StyleWLP
Frequency Response RF Max1610MHz
Gain Typ18dB
Third Order Output Intercept Point OIP3 Typ16dBm
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC Case / PackageWLP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2674 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
1575.42MHz
Gain
18dB
Noise Figure Typ
0.75dB
RF IC Case Style
WLP
Gain Typ
18dB
Supply Voltage Min
1.6V
IC Case / Package
WLP
Operating Temperature Min
-40°C
Product Range
MAX2674 Series
SVHC
No SVHC (04-Feb-2026)
Frequency Max
1610MHz
No. of Channels
1Channels
Frequency Response RF Min
1575.42MHz
Frequency Response RF Max
1610MHz
Third Order Output Intercept Point OIP3 Typ
16dBm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001