Product Information
Product Overview
The MGA-81563-BLKG is a 3V 14dBm RF Amplifier which operates between 0.1 to 6GHz. It is easy-to-use GaAs MMIC amplifier that offers excellent power and low noise figure. The output of the amplifier is matched to 50Ω (better than 2.1:1 VSWR) across the entire bandwidth. The input is partially matched to 50Ω (better than 2.5:1 VSWR) below 4GHz and fully matched to 50Ω (better than 2:1 VSWR) above. A simple series inductor can be added to the input to improve the input match below 4GHz. The amplifier allows a wide dynamic range by offering a 2.7dB NF coupled with a +27dBm output IP3. The circuit uses state-of-the-art PHEMT technology with proven reliability. On-chip bias circuitry allows operation from a single +3V power supply, while resistive feedback ensures stability (K<gt/>1) over all frequencies and temperatures.
- 14.8dBm P1dB at 2.0GHz, 17dBm Psat at 2.0GHz
- Unconditionally stable
Applications
RF Communications, Communications & Networking
Technical Specifications
100MHz
SOT-363
3V
SOT-363
-40°C
-
6GHz
12.4dB
6V
6Pins
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate