6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.930 | S$7.93 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.930 (S$8.6437) |
| 10+ | S$6.870 (S$7.4883) |
| 25+ | S$6.500 (S$7.085) |
| 100+ | S$5.990 (S$6.5291) |
| 250+ | S$5.680 (S$6.1912) |
| 500+ | S$5.470 (S$5.9623) |
Product Information
Product Overview
ADL5536 is a 20dB IF gain block linear amplifier that operates at frequencies up to 1GHz. The device can be used in a wide variety of cellular, CATV, military, and instrumentation equipment. This is accomplished by providing extremely low noise figures and very high OIP3 specifications simultaneously across the entire 1GHz frequency range. It provides extremely flat gain and P1dB over frequency, which are stable over temperature, power supply, and from device to device. The device is internally matched to 50 ohm at the input and output, making the ADL5536 very easy to implement in a wide variety of applications. Only input/output ac coupling capacitors, power supply decoupling capacitors, and an external inductor are required for operation. It is fabricated on a GaAs HBT process and has an ESD rating of ±2KV (Class 2).
- Integrated bias control circuit, OIP3
- Frequency range from 20 to 1000MHz (VCC=5V and TA=25°C)
- Typical gain is 20.2dB (VCC=5V and TA=25°C)
- Typical output 1dB compression point (P1dB) is 18dBm (VCC=5V and TA=25°C)
- Typical second harmonic is -59.2dBc (POUT=0dBm, VCC=5V and TA=25°C)
- Typical noise figure is 2.5dB (VCC=5V and TA=25°C)
- Supply voltage range from 4.5 to 5.5V (VCC=5V and TA=25°C)
- Typical supply current is 105mA (VCC=5V and TA=25°C)
- Typical power dissipation is 0.53V (VCC=5V and TA=25°C)
- 3-lead SOT-89 package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20MHz
1Channels
2.8dB
1GHz
20.2dB
4.5V
SOT-89
-40°C
-
No SVHC (04-Feb-2026)
1GHz
20.2dB
20MHz
SOT-89
45dBm
5.5V
3Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate