Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBGA2803,115
Order Code
Re-Reel2776084RL
Cut Tape2776084
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.602 (S$0.6562) |
| 10+ | S$0.509 (S$0.5548) |
| 100+ | S$0.478 (S$0.521) |
| 500+ | S$0.437 (S$0.4763) |
| 1000+ | S$0.392 (S$0.4273) |
| 5000+ | S$0.334 (S$0.3641) |
| 10000+ | S$0.300 (S$0.327) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2803,115
Order Code
Re-Reel2776084RL
Cut Tape2776084
Technical Datasheet
Frequency Min0Hz
Frequency Max2.2GHz
Gain22.6dB
No. of Channels1Channels
Noise Figure Typ3.4dB
Frequency Response RF Min0Hz
RF IC Case StyleSOT-363
Frequency Response RF Max2.2GHz
Gain Typ22.6dB
Third Order Output Intercept Point OIP3 Typ6dBm
Supply Voltage Min2.7V
Supply Voltage Max3.3V
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
0Hz
Gain
22.6dB
Noise Figure Typ
3.4dB
RF IC Case Style
SOT-363
Gain Typ
22.6dB
Supply Voltage Min
2.7V
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.2GHz
No. of Channels
1Channels
Frequency Response RF Min
0Hz
Frequency Response RF Max
2.2GHz
Third Order Output Intercept Point OIP3 Typ
6dBm
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003