Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6337ACCZB
Order Code4216063
Frequency Min500MHz
Frequency Max1GHz
No. of Channels1Channels
Gain5.9dB
Frequency Response RF Min500MHz
Noise Figure Typ4.5dB
RF IC Case StyleLFCSP-EP
Frequency Response RF Max1GHz
Gain Typ5.9dB
Third Order Output Intercept Point OIP3 Typ42dBm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
500MHz
No. of Channels
1Channels
Frequency Response RF Min
500MHz
RF IC Case Style
LFCSP-EP
Gain Typ
5.9dB
Supply Voltage Min
4.75V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1GHz
Gain
5.9dB
Noise Figure Typ
4.5dB
Frequency Response RF Max
1GHz
Third Order Output Intercept Point OIP3 Typ
42dBm
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003