Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2181ETE/V+
Order Code2578986
Product RangeMAX2181
Your Part Number
927 In Stock
Need more?
927 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.640 (S$14.8676) |
| 10+ | S$12.280 (S$13.3852) |
| 25+ | S$11.550 (S$12.5895) |
| 100+ | S$10.730 (S$11.6957) |
| 300+ | S$10.520 (S$11.4668) |
| 500+ | S$10.310 (S$11.2379) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.64 (S$14.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2181ETE/V+
Order Code2578986
Product RangeMAX2181
Technical Datasheet
Frequency Min76MHz
Frequency Max162.5MHz
Gain6dB
No. of Channels1Channels
Noise Figure Typ2.75dB
Frequency Response RF Min76MHz
Frequency Response RF Max162.5MHz
RF IC Case StyleTQFN
Gain Typ6dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min6V
Supply Voltage Max24V
IC Case / PackageTQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2181
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
76MHz
Gain
6dB
Noise Figure Typ
2.75dB
Frequency Response RF Max
162.5MHz
Gain Typ
6dB
Supply Voltage Min
6V
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
MAX2181
SVHC
No SVHC (04-Feb-2026)
Frequency Max
162.5MHz
No. of Channels
1Channels
Frequency Response RF Min
76MHz
RF IC Case Style
TQFN
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
24V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068