Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$542.960 | S$542.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$542.960 (S$591.8264) |
| 10+ | S$482.210 (S$525.6089) |
Product Information
Product Overview
ADL8112ACCZ is a 10MHz to 26.5GHz low-noise amplifier (LNA) with bypass switches. It provides a low noise figure of 4dB and an output third-order intercept point (OIP3) of 22.5dBm. It provides a gain of 13.5dB that is stable over frequency, temperature, power supply, and from device to device. The integration of an amplifier and two single-pole, four-throw (SP4T) reflective switches allows multiple paths through the device. The addition of switches also offers a high third-order input intercept (IIP3) path when large input signals are present. With the integration of power supply decoupling capacitors, minimal external power supply decoupling is required. Typical applications are electronic test and measurement equipment, electronic warfare, wireless receivers.
- Wideband amplifier with multiple bypass modes, integrated power supply decoupling
- Four pin-selectable operating modes: internal amplifier and bypass mode, two external bypass modes
- Reflective bypass switches
- Amplifier gain is 13.5dB typical (8GHz to 14GHz, VDD1=8.5V, IDQ=90mA, VSS2=-3.3V, VDD2=3.3V)
- Amplifier OP1dB is 11dBm typical (8GHz to 14GHz, VDD1=8.5V, IDQ=90mA, VSS2=-3.3V, VDD2=3.3V)
- Amplifier OIP3 is 22.5dBm typical (8GHz to 14GHz, VDD1=8.5V, IDQ=90mA, VSS2=-3.3V, VDD2=3.3V)
- Amplifier noise figure is 4dB typical (8GHz to 14GHz, VDD1=8.5V, IDQ=90mA, VSS2=-3.3V, VDD2=3.3V)
- Bypass mode insertion loss is 3.4dB typ (8GHz to 14GHz, VDD1=8.5V, IDQ=90mA, VSS2=-3.3V, VDD2=3.3V)
- 28-terminal land grid array [LGA] package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10MHz
1Channels
10MHz
26.5GHz
13.5dB
7.5V
LGA-EP
-40°C
-
26.5GHz
13.5dB
4dB
LGA-EP
22.5dBm
9.5V
28Pins
85°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate