Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1958NBGKCopy
Order Code2919981
Technical Datasheet
Frequency Max6GHz
RF Primary FunctionZigBee Transceiver
Frequency Response RF Min1MHz
Frequency Min1MHz
Frequency Response RF Max6GHz
Attenuation Step Size0.25dB
Insertion Loss1.2dB
Control Step Size0.25dB
Third Order Intercept Point IIP3 Typ63dBm
No. of Bits7bit
InterfacesParallel, SPI
Supply Voltage Min3V
RF Input Power-
Supply Voltage Max5.25V
Input Power Max34dBm
Control Bits7bit
RF IC Case StyleSMD
Attenuation Typ31.75dB
Attenuation Min-
Attenuation Max-
IC Case / PackageSMD
No. of Pins-
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
7bit, 0.25dB, Glitch-Free™ digital step attenuator in 4mm x 4mm compact package. For use at 3G/4G/4G+ base station systems, distributed antenna systems (DAS, remote radio heads, active antenna systems (AAS), broadband satellite equipment, NFC infrastructure and military communications equipment.
- 1MHz to 6GHz frequency range
- Serial and parallel interfaces
- Stable integral non-linearity over temperature
- Excellent thermal characteristics
Technical Specifications
Frequency Max
6GHz
Frequency Response RF Min
1MHz
Frequency Response RF Max
6GHz
Insertion Loss
1.2dB
Third Order Intercept Point IIP3 Typ
63dBm
Interfaces
Parallel, SPI
RF Input Power
-
Input Power Max
34dBm
RF IC Case Style
SMD
Attenuation Min
-
IC Case / Package
SMD
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
RF Primary Function
ZigBee Transceiver
Frequency Min
1MHz
Attenuation Step Size
0.25dB
Control Step Size
0.25dB
No. of Bits
7bit
Supply Voltage Min
3V
Supply Voltage Max
5.25V
Control Bits
7bit
Attenuation Typ
31.75dB
Attenuation Max
-
No. of Pins
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003