Print Page
PAT1220-C-3DB-T5
CHIP ATTENUATOR, 0HZ-10GHZ, 3DB, 2012
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoPAT1220-C-3DB-T5Copy
Manufacturer Standard Lead Time37 weeks
Order Code4180878
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.411 (S$0.448) |
| 10+ | S$0.348 (S$0.3793) |
| 100+ | S$0.299 (S$0.3259) |
| 500+ | S$0.271 (S$0.2954) |
| 1000+ | S$0.258 (S$0.2812) |
| 2000+ | S$0.253 (S$0.2758) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.41 (S$0.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPAT1220-C-3DB-T5Copy
Manufacturer Standard Lead Time37 weeks
Order Code4180878
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Response RF Min0Hz
Frequency Response RF Max10GHz
Insertion Loss-
Control Step Size1dB
Third Order Intercept Point IIP3 Typ-
Control Voltage Min-
Interfaces-
Input Power Max-
RF IC Case Style0805 [2012 Metric]
Control Bits-
Attenuation Typ3dB
Attenuation Min-
Attenuation Max-
IC Case / Package0805 [2012 Metric]
No. of Pins3Pins
Operating Temperature Max125°C
Operating Temperature Min-55°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Response RF Max
10GHz
Control Step Size
1dB
Control Voltage Min
-
Input Power Max
-
Control Bits
-
Attenuation Min
-
IC Case / Package
0805 [2012 Metric]
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Response RF Min
0Hz
Insertion Loss
-
Third Order Intercept Point IIP3 Typ
-
Interfaces
-
RF IC Case Style
0805 [2012 Metric]
Attenuation Typ
3dB
Attenuation Max
-
No. of Pins
3Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019