Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT5519EUF#PBFCopy
Manufacturer Standard Lead Time17 weeks
Order Code4623114
Your Part Number
59 In Stock
Need more?
59 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.420 (S$24.4378) |
| 10+ | S$17.700 (S$19.293) |
| 91+ | S$15.300 (S$16.677) |
| 182+ | S$14.810 (S$16.1429) |
| 273+ | S$14.560 (S$15.8704) |
| 546+ | S$14.200 (S$15.478) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.42 (S$24.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT5519EUF#PBFCopy
Manufacturer Standard Lead Time17 weeks
Order Code4623114
Technical Datasheet
Frequency Min700MHz
Frequency Max1.4GHz
Frequency Response RF Min700MHz
Frequency Response RF Max1.4GHz
Supply Voltage Min4.5V
Supply Voltage Max5.25V
Frequency Response LO Min300MHz
RF IC Case StyleQFN-EP
Frequency Response LO Max1.8GHz
Frequency Response IF Min1MHz
Frequency Response IF Max400MHz
Conversion Gain-0.6dB
Third Order Intercept Point IIP3 Typ17.1dBm
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
700MHz
Frequency Response RF Min
700MHz
Supply Voltage Min
4.5V
Frequency Response LO Min
300MHz
Frequency Response LO Max
1.8GHz
Frequency Response IF Max
400MHz
Third Order Intercept Point IIP3 Typ
17.1dBm
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
1.4GHz
Frequency Response RF Max
1.4GHz
Supply Voltage Max
5.25V
RF IC Case Style
QFN-EP
Frequency Response IF Min
1MHz
Conversion Gain
-0.6dB
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003