Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.540 (S$6.0386) |
| 10+ | S$4.810 (S$5.2429) |
| 25+ | S$4.520 (S$4.9268) |
| 50+ | S$4.360 (S$4.7524) |
| 100+ | S$4.190 (S$4.5671) |
| 250+ | S$3.810 (S$4.1529) |
| 500+ | S$3.760 (S$4.0984) |
| 1000+ | S$3.180 (S$3.4662) |
Product Information
Product Overview
The SI4356-B1A-FM is a pin-strap configurable low current standalone Sub-GHz Receiver with no external MCU control needed, the Si4356 provides a true plug-and-play receive option. Excellent sensitivity up to -113dBm allows for a longer operating range, while the low current consumption of 12mA active and 50nA standby provides for superior battery life. The Si4356 provides receive data as well as a system clock output for use by an external microcontroller or decoder.
- Pin configurable
- Receive sensitivity up to -113dBm
- 12mA Low RX Current
- 50nA Low standby current
- 120kbps maximum Data rate
- Automatic gain control (AGC)
- System clock output
- Low BOM
Applications
RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
315MHz
917MHz
1.8V
3.6V
12mA
20Pins
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
-40°C
85°C
MSL 2 - 1 year
Receiver
FSK, GFSK, OOK
120Kbps
QFN
QFN
315MHz
917MHz
-113dBm
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate