Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDK5100FHTMA1Copy
Order Code
Re-Reel3155083RL
Cut Tape3155083
Also Known AsTDK5100F, SP000014745
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDK5100FHTMA1Copy
Order Code
Re-Reel3155083RL
Cut Tape3155083
Also Known AsTDK5100F, SP000014745
Technical Datasheet
Frequency Min433MHz
RF Primary FunctionTransmitter
Frequency Max435MHz
RF / IF ModulationASK, FSK
Supply Voltage Min2.1V
Supply Voltage Max4V
Data Rate-
IC Case / PackageTSSOP
Transmitting Current8.1mA
No. of Pins10Pins
RF IC Case StyleTSSOP
Frequency Response RF Min433MHz
Frequency Response RF Max435MHz
Operating Temperature Min-40°C
Output Power (dBm)6.9dBm
Operating Temperature Max125°C
Sensitivity dBm-
RF Transmitter ApplicationsAlarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
433MHz
Frequency Max
435MHz
Supply Voltage Min
2.1V
Data Rate
-
Transmitting Current
8.1mA
RF IC Case Style
TSSOP
Frequency Response RF Max
435MHz
Output Power (dBm)
6.9dBm
Sensitivity dBm
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
RF Primary Function
Transmitter
RF / IF Modulation
ASK, FSK
Supply Voltage Max
4V
IC Case / Package
TSSOP
No. of Pins
10Pins
Frequency Response RF Min
433MHz
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
RF Transmitter Applications
Alarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001