Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF506YMLCopy
Order Code
Re-Reel1292979RL
Cut Tape1292979
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF506YMLCopy
Order Code
Re-Reel1292979RL
Cut Tape1292979
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min410MHz
Frequency Max450MHz
Supply Voltage Min2V
Data Rate200Kbaud
Supply Voltage Max2.5V
IC Case / PackageMLF
Transmitting Current21.5mA
Receiving Current12mA
No. of Pins32Pins
Frequency Response RF Min410MHz
Frequency Response RF Max450MHz
Output Power (dBm)11dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-97dBm
Product Range-
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
450MHz
Data Rate
200Kbaud
IC Case / Package
MLF
Receiving Current
12mA
Frequency Response RF Min
410MHz
Output Power (dBm)
11dBm
Operating Temperature Max
85°C
Product Range
-
Frequency Min
410MHz
Supply Voltage Min
2V
Supply Voltage Max
2.5V
Transmitting Current
21.5mA
No. of Pins
32Pins
Frequency Response RF Max
450MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-97dBm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002