Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14585-00000AT2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3003683RL
Cut Tape3003683
Product RangeSmartBond DA14585 Family Microcontrollers
Your Part Number
455 In Stock
Need more?
455 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.810 | S$7.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.810 (S$8.5129) |
| 10+ | S$5.910 (S$6.4419) |
| 25+ | S$5.440 (S$5.9296) |
| 50+ | S$5.180 (S$5.6462) |
| 100+ | S$4.910 (S$5.3519) |
| 250+ | S$4.650 (S$5.0685) |
| 500+ | S$4.620 (S$5.0358) |
| 1000+ | S$4.340 (S$4.7306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14585-00000AT2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3003683RL
Cut Tape3003683
Product RangeSmartBond DA14585 Family Microcontrollers
Technical Datasheet
Supply Voltage Min900mV
Device CoreARM Cortex-M0
Supply Voltage Max3.6V
Data Bus Width32 bit
IC Case / PackageQFN
Operating Frequency Max16MHz
InterfacesI2C, I2S, SPI, UART
No. of Pins40Pins
No. of I/O's25I/O's
RAM Memory Size96KB
Product RangeSmartBond DA14585 Family Microcontrollers
Supply Voltage Range900 mV to 3.6 V
ADC Channels4Channels
ADC Resolution10Bit
IC MountingSurface Mount
MCU SeriesDA1458x
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
900mV
Supply Voltage Max
3.6V
IC Case / Package
QFN
Interfaces
I2C, I2S, SPI, UART
No. of I/O's
25I/O's
Product Range
SmartBond DA14585 Family Microcontrollers
ADC Channels
4Channels
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Operating Frequency Max
16MHz
No. of Pins
40Pins
RAM Memory Size
96KB
Supply Voltage Range
900 mV to 3.6 V
ADC Resolution
10Bit
MCU Series
DA1458x
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074