Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.740 | S$13.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.740 (S$14.9766) |
| 10+ | S$10.960 (S$11.9464) |
| 25+ | S$10.250 (S$11.1725) |
| 50+ | S$9.820 (S$10.7038) |
| 100+ | S$9.390 (S$10.2351) |
| 250+ | S$8.900 (S$9.701) |
Product Information
Product Overview
CYW4373IUBGT is a 1x1 dual-band Wi-Fi 5 (802.11ac) + Bluetooth® 5.2 combo device. It features 1x1 dual-band 2.4GHz and 5GHz Wi-Fi 5 (802.11ac) and Bluetooth® 5.2. Included on-chip are 2.4 GHz and 5 GHz power amplifiers and low-noise amplifiers. It offers a USB hub and SDIO Wi-Fi host interfaces with the CYW4373E also offering PCIe. Common USB hub between Wi-Fi and BT eliminates external USB hub IC and enables driving long, low-cost cables for printers and DTV. The application includes IoT, gateways, smart speakers, audio, printers, DTV, IP cameras, doorbells.
- Wi-Fi 5 (802.11ac), dual-band (2.4/5GHz), 1x1 SISO, internal PA/LNA with support for external PA/LNA
- Dual-Band ePA/eLNA reference design available for increased range
- 2.4GHz Internal TR Switch (iTR) / 5GHz External TR Switch (eTR)
- Dedicated Bluetooth® (dLNA) path for best coexistence for Audio
- BT RX path shared with WLAN RX path for reduced antenna count (sLNA)
- Host controller interface (HCI)-over-UART, dedicated Bluetooth path for best Coex performance
- Complies with Bluetooth® core specification version 5.2
- 2-wire SECI for external BT/LTE, 3-wire GCI, SDIO/SPI/PCIe/USB WI-FI interface
- Linux, Android, RTOS operating system support, UART/PCM Bluetooth interface
- WLCSP-128 (002-17035) package, -40°C to 85°C operating temperature
Technical Specifications
2.4GHz
5GHz
-
1.26V
-
WLBGA
5GHz
-
70°C
IoT, Gateways, Smart Speakers, Audio, Printers, DTV, IP Cameras, Door Bells
Transceiver
1.14V
433Mbps
WLBGA
128Pins
2.4GHz
-20°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate