Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoZGM130S037HGN2Copy
Manufacturer Standard Lead Time22 weeks
Order Code3262574
Your Part Number
74 In Stock
Need more?
74 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.900 (S$16.241) |
| 10+ | S$13.630 (S$14.8567) |
| 25+ | S$13.170 (S$14.3553) |
| 50+ | S$12.800 (S$13.952) |
| 100+ | S$12.420 (S$13.5378) |
| 250+ | S$12.170 (S$13.2653) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.90 (S$16.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZGM130S037HGN2Copy
Manufacturer Standard Lead Time22 weeks
Order Code3262574
Technical Datasheet
Frequency Min905MHz
RF Primary FunctionTransceiver
Frequency Max930MHz
Supply Voltage Min1.8V
RF / IF Modulation2FSK, 2GFSK, GFSK
Supply Voltage Max3.8V
Data Rate-
Receiving Current9.8mA
Transmitting Current13.3mA
IC Case / PackageLGA
No. of Pins64Pins
RF IC Case StyleLGA
Frequency Response RF Min905MHz
Frequency Response RF Max930MHz
Operating Temperature Min-40°C
Output Power (dBm)13dBm
Operating Temperature Max85°C
Sensitivity dBm-97.5dBm
Product Range-
RF Transceiver ApplicationsHealth & Wellness, Home & Building Automation, Lighting, Metering, Security
SVHCTo Be Advised
Technical Specifications
Frequency Min
905MHz
Frequency Max
930MHz
RF / IF Modulation
2FSK, 2GFSK, GFSK
Data Rate
-
Transmitting Current
13.3mA
No. of Pins
64Pins
Frequency Response RF Min
905MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.8V
Receiving Current
9.8mA
IC Case / Package
LGA
RF IC Case Style
LGA
Frequency Response RF Max
930MHz
Output Power (dBm)
13dBm
Sensitivity dBm
-97.5dBm
RF Transceiver Applications
Health & Wellness, Home & Building Automation, Lighting, Metering, Security
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003