Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF505YMLCopy
Order Code1292978
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF505YMLCopy
Order Code1292978
Technical Datasheet
Frequency Min850MHz
RF Primary FunctionTransceiver
Frequency Max950MHz
Supply Voltage Min2V
Data Rate200Kbaud
Supply Voltage Max2.5V
IC Case / PackageMLF
Receiving Current13mA
Transmitting Current28mA
No. of Pins32Pins
Frequency Response RF Min850MHz
Frequency Response RF Max950MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-97dBm
Output Power (dBm)10dBm
Product Range-
Technical Specifications
Frequency Min
850MHz
Frequency Max
950MHz
Data Rate
200Kbaud
IC Case / Package
MLF
Transmitting Current
28mA
Frequency Response RF Min
850MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-97dBm
Product Range
-
RF Primary Function
Transceiver
Supply Voltage Min
2V
Supply Voltage Max
2.5V
Receiving Current
13mA
No. of Pins
32Pins
Frequency Response RF Max
950MHz
Operating Temperature Max
85°C
Output Power (dBm)
10dBm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002