Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2976NEGK
Order Code3381347
Technical Datasheet
Frequency Min5MHz
RF Switch ConfigurationSPDT
Frequency Max10GHz
Frequency Response RF Min5MHz
RF IC Case StyleTQFN-EP
Frequency Response RF Max10GHz
Supply Voltage Min2.5V
IC Case / PackageTQFN-EP
No. of Pins12Pins
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Insertion Loss Typ0.23dB
Product Range-
Third Order Intercept Point IIP3 Typ77dBm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
5MHz
Frequency Max
10GHz
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.5V
No. of Pins
12Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.23dB
Third Order Intercept Point IIP3 Typ
77dBm
SVHC
No SVHC (21-Jan-2025)
RF Switch Configuration
SPDT
Frequency Response RF Min
5MHz
Frequency Response RF Max
10GHz
IC Case / Package
TQFN-EP
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001