Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5142BCCZN-R7
Order Code
Re-Reel4562438RL
Cut Tape4562438
Your Part Number
455 In Stock
Need more?
455 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$185.280 (S$201.9552) |
| 10+ | S$156.260 (S$170.3234) |
| 25+ | S$155.960 (S$169.9964) |
| 500+ | S$152.850 (S$166.6065) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5142BCCZN-R7
Order Code
Re-Reel4562438RL
Cut Tape4562438
Technical Datasheet
Frequency Min8GHz
RF Switch ConfigurationSPDT
Frequency Max11GHz
Frequency Response RF Min8GHz
Frequency Response RF Max11GHz
RF IC Case StyleLGA-EP
Supply Voltage Min3.15V
IC Case / PackageLGA-EP
No. of Pins20Pins
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Insertion Loss Typ1.2dB
Operating Temperature Max85°C
Third Order Intercept Point IIP3 Typ70dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
8GHz
Frequency Max
11GHz
Frequency Response RF Max
11GHz
Supply Voltage Min
3.15V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Switch Configuration
SPDT
Frequency Response RF Min
8GHz
RF IC Case Style
LGA-EP
IC Case / Package
LGA-EP
Supply Voltage Max
3.45V
Insertion Loss Typ
1.2dB
Third Order Intercept Point IIP3 Typ
70dBm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001