Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
Need more?
499 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.520 (S$14.7368) |
| 10+ | S$11.730 (S$12.7857) |
| 25+ | S$11.110 (S$12.1099) |
| 100+ | S$10.240 (S$11.1616) |
| 250+ | S$9.730 (S$10.6057) |
| 500+ | S$9.540 (S$10.3986) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.52 (S$14.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC546MS8GETR
Order Code4623117
Technical Datasheet
Frequency Min200MHz
RF Switch ConfigurationSPDT
Frequency Max2.2GHz
Frequency Response RF Min200MHz
RF IC Case StyleMSOP-EP
Frequency Response RF Max2.2GHz
IC Case / PackageMSOP-EP
No. of Pins8Pins
Supply Voltage Max3V
Operating Temperature Min-40°C
Insertion Loss Typ0.4dB
Operating Temperature Max85°C
Product Range-
Third Order Intercept Point IIP3 Typ67dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
200MHz
Frequency Max
2.2GHz
RF IC Case Style
MSOP-EP
IC Case / Package
MSOP-EP
Supply Voltage Max
3V
Insertion Loss Typ
0.4dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Switch Configuration
SPDT
Frequency Response RF Min
200MHz
Frequency Response RF Max
2.2GHz
No. of Pins
8Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
67dBm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003