Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCWA1225G,LF(S2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4460762RL
Cut Tape4460762
Your Part Number
76 In Stock
Need more?
76 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.860 | S$5.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.860 (S$6.3874) |
| 10+ | S$4.610 (S$5.0249) |
| 25+ | S$4.250 (S$4.6325) |
| 50+ | S$3.920 (S$4.2728) |
| 100+ | S$3.760 (S$4.0984) |
| 250+ | S$3.630 (S$3.9567) |
| 500+ | S$3.210 (S$3.4989) |
| 1000+ | S$3.130 (S$3.4117) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCWA1225G,LF(S2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4460762RL
Cut Tape4460762
Technical Datasheet
Frequency Min700MHz
RF Switch ConfigurationSPDT
Frequency Response RF Min700MHz
Frequency Max5GHz
Frequency Response RF Max5GHz
RF IC Case StyleWCSP
IC Case / PackageWCSP
Supply Voltage Min3V
No. of Pins14Pins
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Insertion Loss Typ0.5dB
Operating Temperature Max95°C
Product Range-
Third Order Intercept Point IIP3 Typ74dBm
SVHCNo SVHC (23-Jan-2024)
Product Overview
TCWA1225G,LF(S2 is a TarfSOI™ high power antenna switch.
- GPIO control I/F, low insertion loss
- Supply voltage range from 3.0 to 3.3V
- Power consumption current is 50μA typical at (VDD = 3.6V)
- Switching time is 750ns typical at (50% CTRL to 10% or 90% of final value of RF signal)
- Insertion loss is 0.5dB typical at (0.7 to 3GHz, RFC to RFX)
- Isolation is 50dB typical at (0.7 to 3GHz, RFC to RFX)
- VSWR is 1.2 typ (VSWR of RFX, 0.7 to 5 GHz, RF1/2 ON-State)
- Input 1dB compression is 47dBm typical at (2.6GHz, duty ratio 5%, RFC to RFX)
- WCSP package, operation temperature range from -40°C to 95°C
Notes
Please ensure equipment and tools are adequately earthed when handling.
Technical Specifications
Frequency Min
700MHz
Frequency Response RF Min
700MHz
Frequency Response RF Max
5GHz
IC Case / Package
WCSP
No. of Pins
14Pins
Operating Temperature Min
-40°C
Operating Temperature Max
95°C
Third Order Intercept Point IIP3 Typ
74dBm
RF Switch Configuration
SPDT
Frequency Max
5GHz
RF IC Case Style
WCSP
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Insertion Loss Typ
0.5dB
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055