Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM780Copy
Manufacturer Standard Lead Time17 weeks
Order Code2102736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.150 (S$27.4135) |
| 5+ | S$24.080 (S$26.2472) |
| 10+ | S$23.320 (S$25.4188) |
| 50+ | S$22.860 (S$24.9174) |
| 100+ | S$22.390 (S$24.4051) |
| 250+ | S$21.930 (S$23.9037) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.15 (S$27.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM780Copy
Manufacturer Standard Lead Time17 weeks
Order Code2102736
Technical Datasheet
Bluetooth ClassClass 2
InterfacesSPI, UART, USB
Receiver Sensitivity Rx-
Supply Voltage Range3V to 5.5V
Operating Temperature Range-10 °C to 70 °C
CertificationsCE, FCC
Product Range-
Product Overview
This module is a CSR Bluecore 4 (BC04) chip based surface mount module available with Bluetooth Serial Port Profile (SPP) firmware. This module is ideal for adding short range wireless connectivity to embedded products. The module acts as a standalone unit and can interface with embedded microcontrollers via UART. It operates over a wide voltage range of 3.3V to 5Vnd gives excellent performance over a distance of 10-25 m.
- Class 2 radio with integrated chip antenna - 25 m range in open space
- Low Power consumption
- Secure Simple Pairing supported (in Bluetooth 2.1 + EDR firmware)
- Full Bluetooth EDR data rate of up to 3 Mbps supported
- Multipoint firmware support
- CSR Bluecore 04 (BC04) chipset
- AT Command set provided for module configuration
- 802.11 Coexistence supported
Applications
Communications & Networking, Wireless, Medical, Consumer Electronics
Technical Specifications
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-
Operating Temperature Range
-10 °C to 70 °C
Product Range
-
Interfaces
SPI, UART, USB
Supply Voltage Range
3V to 5.5V
Certifications
CE, FCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443