Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$201.000 (S$219.090) |
Product Information
Product Overview
XB3-C-G1-UT-001 is a Digi XBee 3 Global LTE Cat 1, 3G / 2G, GNSS, no SIM smart modem offers the easiest way to integrate cellular connectivity into an OEM device or IoT gateway. This accelerates time-to-market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee 3 Global LTE Cat 1 module offers flexibility to switch between multiple frequencies and wireless protocols as needed. Ideal for moderate bandwidth (typically less than 25MB per month) and low-cost IoT applications, Digi XBee 3 Global LTE Cat 1 modules are cost-competitive with other modules that are based on older standards. With Digi Remote Manager®, Digi XBee 3 Global LTE Cat 1 module can be easily configured and controlled from central platform. Built-in Digi TrustFence® security, identity and data privacy features use multiple layers of control to protect against new and evolving cyber threats.
- 2.8 to 5.5V supply voltage, 890mA AVG transmit current, 320mA AVG receive current
- Transmit power (4G LTE / 3G / 2G): 23dBm /23.5dBm /30 to 33dBm
- Receive sensitivity (4G LTE / 3G / 2G):103dBm / 110dBm / 108dBm
- I/O: 4 ADC lines (10-bit), 13 digital I/O, I2C
- Supported LTE: B1/2/3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B25, B26, B28, B38, B40, B41, B66
- Embedded programmability: MicroPython with 8MB flash / 64kB RAM
- UART, SPI, USB data interface
- Operating modes: transparent and API over serial, PPP over USB
- Dimension is 30.48mm x 43.18mm (1.2in x 1.7in)
- Operating temperature range from -40ºC to 80ºC (-40ºF to 176ºF)
Technical Specifications
Bluetooth, GNSS, LTE Cat 1, 3G / 2G
2.8 V to 5.5 V
XBee 3 Series
SPI, UART, USB
-40 °C to 80 °C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate