Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMEO550-02DA
Order Code3438485
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMEO550-02DA
Order Code3438485
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current582A
Forward Voltage Max1.25V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins-
Operating Temperature Max125°C
Forward Surge Current4.8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
MEO550-02DA is a fast recovery epitaxial diode (FRED). Typical applications are antiparallel diode for high frequency switching devices, free wheeling diode in converters and motor control circuits, inductive heating and melting, uninterruptible power supplies (UPS), ultrasonic cleaners and welders.
- International standard package with DCB ceramic base plate
- Planar passivated chips, short recovery time
- Low switching losses, soft recovery behaviour
- High reliability circuit operation, low voltage peaks for reduced protection circuits
- Low noise switching, low losses, Y4-M6 package
- Isolation voltage is 3600VAC
- Industry standard outline, soldering pins for PCB mounting
- Base plate is DCB ceramic, reduced weight
- Advanced power cycling, approved by UL E72873
- Maximum non-repetitive reverse voltage is 200V, maximum average forward current is 582A
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.25V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
582A
Diode Module Configuration
Single
No. of Pins
-
Forward Surge Current
4.8kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05