Print Page
3,400 In Stock
Need more?
3400 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$1.640 (S$1.7876) |
10+ | S$1.180 (S$1.2862) |
100+ | S$0.966 (S$1.0529) |
500+ | S$0.838 (S$0.9134) |
1000+ | S$0.755 (S$0.823) |
5000+ | S$0.705 (S$0.7684) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.64 (S$1.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP600J-E3
Order Code1702801
Product RangeP600J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2 Pin
Product RangeP600J
Qualification-
SVHCTo Be Advised
Alternatives for P600J-E3
2 Products Found
Product Overview
The P600J-E3 is a general purpose Plastic Rectifier with matte tin-plated leads terminals and void-free moulded epoxy body. The plastic rectifier features low forward voltage drop, high forward current capability and high forward surge capability. Colour band denotes cathode end polarity.
- Low leakage current
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 150pF at 4V/1MHz Typical junction capacitance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.3V
Forward Surge Current
400A
Diode Case Style
P600
Product Range
P600J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021