Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAV16S92-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3518361RL
Cut Tape3518361
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.425 | S$2.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.425 (S$0.4632) |
| 10+ | S$0.250 (S$0.2725) |
| 100+ | S$0.153 (S$0.1668) |
| 500+ | S$0.122 (S$0.133) |
| 1000+ | S$0.081 (S$0.0883) |
| 5000+ | S$0.067 (S$0.073) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAV16S92-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3518361RL
Cut Tape3518361
Technical Datasheet
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Diode ConfigurationSingle
Forward Voltage Max715mV
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-923
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
75V
Diode Configuration
Single
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
150mA
Forward Voltage Max
715mV
Forward Surge Current
2A
Diode Case Style
SOD-923
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002