Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFS60TZ6SGC13Copy
Manufacturer Standard Lead Time18 weeks
Order Code3928874
Your Part Number
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.900 (S$10.791) |
| 10+ | S$5.460 (S$5.9514) |
| 100+ | S$5.020 (S$5.4718) |
| 500+ | S$5.000 (S$5.450) |
| 1000+ | S$4.910 (S$5.3519) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.90 (S$10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFS60TZ6SGC13Copy
Manufacturer Standard Lead Time18 weeks
Order Code3928874
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max2.3V
Reverse Recovery Time440ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2 Pin
Product Range-
Qualification-
Product Overview
- Ultra fast recovery diode
- Ultra fast recovery / ultra soft recovery type
- Ultra low switching loss
- High current overload capacity
- Suitable for general rectification and for PFC (CCM : continuous current mode)
- Silicon epitaxial planar structure
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
440ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
2.3V
Forward Surge Current
250A
Diode Case Style
TO-247
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001