Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAT15099RE6327HTSA1Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3155003RL
Cut Tape3155003
Also Known AsBAT 15-099R E6327, SP000010276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.760 | S$1.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.760 (S$1.9184) |
| 10+ | S$1.080 (S$1.1772) |
| 100+ | S$0.711 (S$0.775) |
| 500+ | S$0.598 (S$0.6518) |
| 1000+ | S$0.507 (S$0.5526) |
| 5000+ | S$0.359 (S$0.3913) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT15099RE6327HTSA1Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3155003RL
Cut Tape3155003
Also Known AsBAT 15-099R E6327, SP000010276
Technical Datasheet
Diode ConfigurationDual Pair Series
Reverse Voltage4V
Forward Current110mA
Forward Voltage410mV
Diode Capacitance0.29pF
Diode Case StyleSOT-143
No. of Pins4 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Pair Series
Forward Current
110mA
Diode Capacitance
0.29pF
No. of Pins
4 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
4V
Forward Voltage
410mV
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536