Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS306(TE85L,F)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape3872190
Cut Tape3872190RL
Your Part Number
9,227 In Stock
Need more?
9,227 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$4.340 (S$4.7306) |
| 10+ | S$2.810 (S$3.0629) |
| 100+ | S$1.920 (S$2.0928) |
| 500+ | S$1.580 (S$1.7222) |
| 1000+ | S$1.400 (S$1.526) |
| 5000+ | S$1.370 (S$1.4933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$21.70 (S$23.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS306(TE85L,F)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape3872190
Cut Tape3872190RL
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage250V
Average Forward Current100mA
Forward Voltage Max1.2V
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOT-24
No. of Pins4Pins
Reverse Recovery Time60ns
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Forward Surge Current
2A
Diode Case Style
SOT-24
Reverse Recovery Time
60ns
Product Range
-
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.2V
Operating Temperature Max
125°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001