Print Page
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoHSKE5000/2200-0.5Copy
Order Code1208448
Product RangeHSKE5
Technical Datasheet
Repetitive Peak Reverse Voltage12kV
Average Forward Current600mA
Diode ConfigurationSingle
Forward Voltage Max11V
Reverse Recovery Time-
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case Style-
No. of Pins2Pins
Product RangeHSKE5
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
12kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
600mA
Forward Voltage Max
11V
Forward Surge Current
60A
Diode Case Style
-
Product Range
HSKE5
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048