Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDWD30E120D7XKSA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code4351781
Also Known AsIDWD30E120D7, SP005862150
Your Part Number
221 In Stock
Need more?
221 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.580 (S$6.0822) |
| 10+ | S$3.050 (S$3.3245) |
| 100+ | S$2.820 (S$3.0738) |
| 500+ | S$2.590 (S$2.8231) |
| 1000+ | S$2.360 (S$2.5724) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.58 (S$6.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD30E120D7XKSA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code4351781
Also Known AsIDWD30E120D7, SP005862150
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current52A
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time135ns
Forward Surge Current144A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
135ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
52A
Forward Voltage Max
3V
Forward Surge Current
144A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001