Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No38DN06B02ELEMXPSA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code3768877
Also Known AsSP005414444, 38DN06B02 ELEM
Your Part Number
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$260.840 (S$284.3156) |
| 5+ | S$255.620 (S$278.6258) |
| 10+ | S$250.410 (S$272.9469) |
Price for:Each
Minimum: 1
Multiple: 1
S$260.84 (S$284.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No38DN06B02ELEMXPSA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code3768877
Also Known AsSP005414444, 38DN06B02 ELEM
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5.14kA
Diode ConfigurationSingle
Forward Voltage Max960mV
Reverse Recovery Time-
Forward Surge Current37.4kA
Operating Temperature Max180°C
Diode Case StyleDisc
No. of Pins-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
38DN06B02ELEMXPSA1 is a 600V housingless welding diode. It is designed with improved losses for medium-frequency resistance welding and high-current rectifier applications. The low on-state voltage allows a very high forward current of around 5.8kA continuously which is 25% more than our current type 38DN06. The 38DN06B02 is mechanically compatible with 38DN06 and very compact with a diameter of 38mm and a height of 4mm. Typical applications include resistance welding, rectifiers for galvanic applications, and low voltage high current rectifier.
- High power cycling capability, high current capability, low on-state losses
- 600V repetitive peak reverse voltage
- Operating temperature range from -40 to 180°C
- 5.14kA average forward current
- 960mV maximum forward voltage
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
-
Qualification
-
Average Forward Current
5.14kA
Forward Voltage Max
960mV
Forward Surge Current
37.4kA
Diode Case Style
Disc
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001