Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDP18E120XKSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3234257
Also Known AsIDP18E120, SP000683026
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.450 (S$4.8505) |
| 10+ | S$2.870 (S$3.1283) |
| 100+ | S$1.960 (S$2.1364) |
| 500+ | S$1.600 (S$1.744) |
| 1000+ | S$1.440 (S$1.5696) |
| 5000+ | S$1.400 (S$1.526) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.45 (S$4.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP18E120XKSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3234257
Also Known AsIDP18E120, SP000683026
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current31A
Diode ConfigurationSingle
Forward Voltage Max2.15V
Reverse Recovery Time195ns
Forward Surge Current78A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
195ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
31A
Forward Voltage Max
2.15V
Forward Surge Current
78A
Diode Case Style
TO-220
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00318