Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH16L06CT
Order Code2341619
Product RangeSTTH1
Technical Datasheet
749 In Stock
Need more?
749 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3.160 (S$3.4444) |
10+ | S$1.520 (S$1.6568) |
100+ | S$1.350 (S$1.4715) |
500+ | S$1.270 (S$1.3843) |
1000+ | S$1.190 (S$1.2971) |
5000+ | S$1.110 (S$1.2099) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.16 (S$3.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH16L06CT
Order Code2341619
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2.08V
Reverse Recovery Time55ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product RangeSTTH1
Qualification-
Product Overview
The STTH16L06CT is a Turbo 2 Ultrafast High-voltage Rectifier specially suits for use in switching power supplies and industrial applications, as rectification and discontinuous mode PFC boost diode.
- Low reverse recovery current
- Reduces switching and conduction losses
- Low thermal resistance
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
2.08V
Forward Surge Current
120A
Diode Case Style
TO-220AB
Product Range
STTH1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268