Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No56DN06B02ELEMXPSA1
Order Code3625341
Also Known As56DN06B02 ELEM, SP005414447
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$416.690 (S$454.1921) |
5+ | S$408.360 (S$445.1124) |
Price for:Each
Minimum: 1
Multiple: 1
S$416.69 (S$454.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No56DN06B02ELEMXPSA1
Order Code3625341
Also Known As56DN06B02 ELEM, SP005414447
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current11.14kA
Diode ConfigurationSingle
Forward Voltage Max940mV
Reverse Recovery Time-
Forward Surge Current81kA
Operating Temperature Max180°C
Diode Case StyleDisc
No. of Pins-
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
-
Qualification
-
Average Forward Current
11.14kA
Forward Voltage Max
940mV
Forward Surge Current
81kA
Diode Case Style
Disc
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002