Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDWD120E120D7XKSA1
Order Code4351788
Also Known AsIDWD120E120D7, SP005862175
Technical Datasheet
163 In Stock
Need more?
163 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$8.250 (S$8.9925) |
10+ | S$4.940 (S$5.3846) |
100+ | S$4.140 (S$4.5126) |
500+ | S$4.130 (S$4.5017) |
1000+ | S$4.120 (S$4.4908) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.25 (S$8.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD120E120D7XKSA1
Order Code4351788
Also Known AsIDWD120E120D7, SP005862175
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current177A
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time215ns
Forward Surge Current420A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
215ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
177A
Forward Voltage Max
3V
Forward Surge Current
420A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001