Print Page
Image is for illustrative purposes only. Please refer to product description.
2,419 In Stock
Need more?
2419 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$0.858 (S$0.9352) |
500+ | S$0.789 (S$0.860) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$85.80 (S$93.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMNH6042SSDQ-13
Order Code3944138RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id16.7A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.034ohm
Continuous Drain Current Id N Channel16.7A
Continuous Drain Current Id P Channel16.7A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.034ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.034ohm
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max3V
Power Dissipation Pd2.1W
No. of Pins8Pins
Power Dissipation N Channel2.1W
Power Dissipation P Channel2.1W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
16.7A
On Resistance Rds(on)
0.034ohm
Continuous Drain Current Id P Channel
16.7A
Drain Source On State Resistance N Channel
0.034ohm
Drain Source On State Resistance P Channel
0.034ohm
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Power Dissipation P Channel
2.1W
Product Range
-
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
16.7A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation Pd
2.1W
Power Dissipation N Channel
2.1W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001