Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC2004VK-7Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3944022RL
Cut Tape3944022
Your Part Number
2,358 In Stock
Need more?
2,358 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$1.270 | S$1.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.270 (S$1.3843) |
| 10+ | S$0.898 (S$0.9788) |
| 100+ | S$0.560 (S$0.6104) |
| 500+ | S$0.387 (S$0.4218) |
| 1000+ | S$0.283 (S$0.3085) |
| 5000+ | S$0.244 (S$0.266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2004VK-7Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3944022RL
Cut Tape3944022
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id670mA
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.4ohm
Continuous Drain Current Id N Channel670mA
Continuous Drain Current Id P Channel670mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.55ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.9ohm
Transistor Case StyleSOT-563
Gate Source Threshold Voltage Max1V
Power Dissipation Pd450mW
No. of Pins6Pins
Power Dissipation N Channel450mW
Power Dissipation P Channel450mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
670mA
On Resistance Rds(on)
0.4ohm
Continuous Drain Current Id P Channel
670mA
Drain Source On State Resistance N Channel
0.55ohm
Drain Source On State Resistance P Channel
0.9ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Power Dissipation P Channel
450mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
670mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-563
Power Dissipation Pd
450mW
Power Dissipation N Channel
450mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001