Print Page
Image is for illustrative purposes only. Please refer to product description.
2,497 In Stock
Need more?
2497 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$1.330 (S$1.4497) |
500+ | S$1.060 (S$1.1554) |
1000+ | S$1.050 (S$1.1445) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$133.00 (S$144.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMGD7N45SSD-13
Order Code3944077RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds450V
Drain Source Voltage Vds N Channel450V
Drain Source Voltage Vds P Channel450V
Continuous Drain Current Id500mA
Continuous Drain Current Id N Channel500mA
On Resistance Rds(on)3ohm
Continuous Drain Current Id P Channel500mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel3ohm
Drain Source On State Resistance P Channel3ohm
Rds(on) Test Voltage10V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd1.64W
No. of Pins8Pins
Power Dissipation N Channel1.64W
Power Dissipation P Channel1.64W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
450V
Drain Source Voltage Vds P Channel
450V
Continuous Drain Current Id N Channel
500mA
Continuous Drain Current Id P Channel
500mA
Drain Source On State Resistance N Channel
3ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Power Dissipation P Channel
1.64W
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
450V
Continuous Drain Current Id
500mA
On Resistance Rds(on)
3ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
3ohm
Transistor Case Style
SOIC
Power Dissipation Pd
1.64W
Power Dissipation N Channel
1.64W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001