Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJQ936E-T1_GE3
Order Code4139019RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$2.240 (S$2.4416) |
500+ | S$1.980 (S$2.1582) |
1000+ | S$1.950 (S$2.1255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$224.00 (S$244.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ936E-T1_GE3
Order Code4139019RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Transistor PolarityDual N Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id100A
Drain Source Voltage Vds P Channel-
On Resistance Rds(on)0.0019ohm
Continuous Drain Current Id N Channel100A
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0023ohm
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK
Gate Source Threshold Voltage Max3.5V
No. of Pins8Pins
Power Dissipation Pd75W
Power Dissipation N Channel75W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Dual N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0019ohm
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
0.0023ohm
Transistor Case Style
PowerPAK
No. of Pins
8Pins
Power Dissipation N Channel
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
100A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
75W
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005