Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ208EP-T1_GE3
Order Code3104166RL
Product RangeTrenchFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | S$1.300 (S$1.417) |
500+ | S$1.110 (S$1.2099) |
1000+ | S$0.973 (S$1.0606) |
5000+ | S$0.944 (S$1.029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$130.00 (S$141.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ208EP-T1_GE3
Order Code3104166RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id60A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0032ohm
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0032ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0032ohm
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max1.9V
No. of Pins8Pins
Power Dissipation Pd48W
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHC0
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.0032ohm
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance N Channel
0.0032ohm
Drain Source On State Resistance P Channel
0.0032ohm
Gate Source Threshold Voltage Max
1.9V
Power Dissipation Pd
48W
Power Dissipation P Channel
48W
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
0
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
60A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009