Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJB70EP-T1_GE3
Order Code2772351RL
Product RangeTrenchFET Series
Technical Datasheet
2,978 In Stock
Need more?
2978 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$0.838 (S$0.9134) |
500+ | S$0.695 (S$0.7576) |
1000+ | S$0.535 (S$0.5831) |
5000+ | S$0.527 (S$0.5744) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$83.80 (S$91.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJB70EP-T1_GE3
Order Code2772351RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id11.3A
Drain Source Voltage Vds P Channel100V
On Resistance Rds(on)0.078ohm
Continuous Drain Current Id N Channel11.3A
Continuous Drain Current Id P Channel11.3A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.078ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.078ohm
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max3V
No. of Pins8Pins
Power Dissipation Pd27W
Power Dissipation N Channel27W
Power Dissipation P Channel27W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
11.3A
On Resistance Rds(on)
0.078ohm
Continuous Drain Current Id P Channel
11.3A
Drain Source On State Resistance N Channel
0.078ohm
Drain Source On State Resistance P Channel
0.078ohm
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
27W
Power Dissipation P Channel
27W
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
11.3A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Power Dissipation N Channel
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186