Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
2000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$0.390 (S$0.4251) |
500+ | S$0.298 (S$0.3248) |
1000+ | S$0.220 (S$0.2398) |
5000+ | S$0.185 (S$0.2016) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
S$39.00 (S$42.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB56XNEAX
Order Code3440020RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id3.1A
Continuous Drain Current Id N Channel3.1A
On Resistance Rds(on)0.055ohm
Continuous Drain Current Id P Channel3.1A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.055ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.055ohm
Transistor Case StyleDFN2020D
Gate Source Threshold Voltage Max1V
Power Dissipation Pd485mW
No. of Pins6Pins
Power Dissipation N Channel485mW
Power Dissipation P Channel485mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
3.1A
Continuous Drain Current Id P Channel
3.1A
Drain Source On State Resistance N Channel
0.055ohm
Drain Source On State Resistance P Channel
0.055ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Power Dissipation P Channel
485mW
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
3.1A
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
DFN2020D
Power Dissipation Pd
485mW
Power Dissipation N Channel
485mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001