Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF435MR07W1D7S8B11ABPSA1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4555823
Product RangeEasyPACK CoolMOS Series
Also Known AsF4-35MR07W1D7S8_B11/A, SP005537983
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.820 (S$80.4638) |
| 5+ | S$70.940 (S$77.3246) |
| 10+ | S$68.050 (S$74.1745) |
| 50+ | S$65.160 (S$71.0244) |
Price for:Each
Minimum: 1
Multiple: 1
S$73.82 (S$80.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF435MR07W1D7S8B11ABPSA1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4555823
Product RangeEasyPACK CoolMOS Series
Also Known AsF4-35MR07W1D7S8_B11/A, SP005537983
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0394ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.45V
Power Dissipation20mW
Operating Temperature Max150°C
Product RangeEasyPACK CoolMOS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Rds(on) Test Voltage
10V
Power Dissipation
20mW
Product Range
EasyPACK CoolMOS Series
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.0394ohm
Gate Source Threshold Voltage Max
4.45V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001