Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF7MR12W1M1HB17BPSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code4412426
Product RangeEasyDUAL Series
Also Known AsFF7MR12W1M1H_B17, SP005858910
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$190.750 (S$207.9175) |
| 5+ | S$178.110 (S$194.1399) |
| 10+ | S$165.470 (S$180.3623) |
Price for:Each
Minimum: 1
Multiple: 1
S$190.75 (S$207.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF7MR12W1M1HB17BPSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code4412426
Product RangeEasyDUAL Series
Also Known AsFF7MR12W1M1H_B17, SP005858910
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id105A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance5800µohm
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max175°C
Product RangeEasyDUAL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyDUAL Series
Continuous Drain Current Id
105A
Drain Source On State Resistance
5800µohm
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114577