Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN200N10L2.Copy
Manufacturer Standard Lead Time40 weeks
Order Code3771792
Product RangeLinearL2 Series
Your Part Number
328 In Stock
Need more?
328 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$82.900 (S$90.361) |
| 5+ | S$73.230 (S$79.8207) |
| 10+ | S$63.560 (S$69.2804) |
| 50+ | S$62.290 (S$67.8961) |
Price for:Each
Minimum: 1
Multiple: 1
S$82.90 (S$90.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN200N10L2.Copy
Manufacturer Standard Lead Time40 weeks
Order Code3771792
Product RangeLinearL2 Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id178A
Drain Source Voltage Vds100V
Drain Source On State Resistance11mohm
Transistor Case StyleSOT-227
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Transistor MountingModule
Power Dissipation830W
Operating Temperature Max150°C
No. of Pins4Pins
Qualification-
Product RangeLinearL2 Series
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Transistor Case Style
SOT-227
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
830W
No. of Pins
4Pins
Product Range
LinearL2 Series
Continuous Drain Current Id
178A
Drain Source On State Resistance
11mohm
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011045